1-644768-4
vs
1-644754-4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TYCO ELECTRONICS AMP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
FRONT BEND
AMP
Body Breadth
0.3 inch
Body Depth
0.637 inch
Body Length
2.184 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
3 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1250VAC V
Durability
25 Cycles
Filter Feature
NO
NO
Insertion Force-Max
5.7824 N
Insulation Resistance
5000000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYESTER
Mating Contact Pitch
0.156 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Option 2
FRICTION LOCK
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
15u inch
Polarization Key
HOUSING SIDE
Rated Current (Signal)
7 A
Reference Standard
UL, CSA
Terminal Length
0.175 inch
Terminal Pitch
3.9624 mm
3.96 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
14
14
Withdrawl Force-Min
.4448 N
Base Number Matches
2
2
Pbfree Code
No
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Option
GENERAL PURPOSE
UL Flammability Code
94V-0
Compare 1-644768-4 with alternatives
Compare 1-644754-4 with alternatives