1-644754-8 vs 1-644751-8 feature comparison

1-644754-8 TE's AMP

Buy Now Datasheet

1-644751-8 TE Connectivity

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Additional Feature AMP AMP
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT APPLICABLE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 3.96 mm 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 18 18
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Body Breadth 0.64 inch
Body Depth 0.247 inch
Body Length 2.808 inch
Contact Finish Termination Tin (Sn)
Contact Pattern RECTANGULAR
EMI Shielded NO
Empty Shell YES
Insulator Color NATURAL
Insulator Material POLYETHYLENE/POLYESTER
JESD-609 Code e3
Mains Connector Rating 7A
Number of Ports 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Panel Mount NO
Plating Thickness 100u inch
Rated Current (Signal) 7 A
Reference Standard CSA, LR, U
Terminal Length 0.175 inch

Compare 1-644754-8 with alternatives

Compare 1-644751-8 with alternatives