1-644613-7 vs 4-644613-7 feature comparison

1-644613-7 TE Connectivity

Buy Now Datasheet

4-644613-7 TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Additional Feature POLARIZED POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 3.96 mm 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 17 17
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.425 inch
Body Length 2.647 inch
Body/Shell Style PLUG
Contact Finish Termination Tin (Sn)
Contact Pattern RECTANGULAR
Contact Resistance 5 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 2200VAC V
Durability 25 Cycles
Insertion Force-Max 7.1168 N
Insulation Resistance 5000000000 Ω
Insulator Color NATURAL
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e3
Mating Contact Pitch 0.156 inch
Number Of PCB Rows 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 150u inch
Rated Current (Signal) 7 A
Reference Standard UL
Terminal Length 0.125 inch
Withdrawl Force-Min .8896 N

Compare 1-644613-7 with alternatives