1-644574-2
vs
CT100F26-12-C
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
ITW PANCON
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
CLOSED END, TERMINATION
Body Breadth
0.52 inch
0.3 inch
Body Depth
0.275 inch
0.57 inch
Body Length
1.2 inch
1.2 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
SN
SN ON NI
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
5 mΩ
Contact Style
SQ PIN-SKT
IDC
Dielectric Withstanding Voltage
750VAC V
2000VAC V
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
CLEAR
Insulator Material
POLYAMIDE
POLYAMIDE6/6
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Rated Current (Signal)
4 A
3.5 A
Reference Standard
UL, CSA
UL
Terminal Length
0.275 inch
Total Number of Contacts
12
12
Wire Size-Max
22 AWG
26 AWG
Wire Size-Min
28 AWG
26 AWG
Base Number Matches
2
1
Mounting Option 1
LOCKING
Mounting Type
CABLE
Option
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
Termination Type
IDC
UL Flammability Code
94V-2
Compare CT100F26-12-C with alternatives