1-644574-0
vs
CE100F24-10-C
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
ITW PANCON
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
AMP
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
SN ON NI
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
COPPER ALLOY
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
MIL Conformance |
NO
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
|
Termination Type |
IDC
|
IDC
|
Total Number of Contacts |
10
|
10
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Body Breadth |
|
0.27 inch
|
Body Depth |
|
0.57 inch
|
Body Length |
|
1 inch
|
Contact Design |
|
PREASSEM CONN
|
Contact Finish Termination |
|
TIN OVER NICKEL
|
Contact Pattern |
|
RECTANGULAR
|
Dielectric Withstanding Voltage |
|
2000VAC V
|
Insertion Force-Max |
|
5.3376 N
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
POLYAMIDE
|
Mating Contact Pitch |
|
0.1 inch
|
Mounting Option 1 |
|
LOCKING
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
Polarization Key |
|
SHRD ENDS
|
Rated Current (Signal) |
|
3.5 A
|
Reference Standard |
|
UL
|
Wire Size-Max |
|
24 AWG
|
Wire Size-Min |
|
24 AWG
|
Withdrawl Force-Min |
|
1.3344 N
|
|
|
|
Compare 1-644574-0 with alternatives
Compare CE100F24-10-C with alternatives