1-644565-2 vs 1-641241-2 feature comparison

1-644565-2 TE Connectivity

Buy Now Datasheet

1-641241-2 TE's AMP

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature DAISY CHAIN AMP
Body Breadth 0.52 inch
Body Depth 0.275 inch
Body Length 1.2 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating SN NOT SPECIFIED
Contact Finish Termination Gold (Au)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 5 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 750VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Color GREEN
Insulator Material POLYAMIDE
JESD-609 Code e4
Mating Contact Pitch 0.1 inch
Mixed Contacts NO NO
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Rated Current (Signal) 4 A
Reference Standard UL, CSA
Terminal Length 0.275 inch
Total Number of Contacts 12 12
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG
Base Number Matches 2 2
Pbfree Code No
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Type CABLE
Option GENERAL PURPOSE
Termination Type IDC
UL Flammability Code 94V-0

Compare 1-641241-2 with alternatives