1-644497-0 vs 38-00-7391 feature comparison

1-644497-0 TE Connectivity

Buy Now Datasheet

38-00-7391 Molex

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED EURO 250 SERIES
Body Breadth 0.52 inch
Body Depth 0.275 inch 0.73 inch
Body Length 1 inch 1.083 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT SPECIFIED SN-PB
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 5 mΩ 8 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 750VAC V 3000VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 200000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE POLYESTER
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 4 A 4 A
Reference Standard UL, CSA UL
Terminal Length 0.275 inch
Termination Type IDC IDC
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Wire Size-Max 22 AWG 24 AWG
Wire Size-Min 28 AWG 24 AWG
Base Number Matches 1 1
Contact Finish Termination TIN OVER NICKEL
Durability 10 Cycles
Insertion Force-Max 2.502 N
Insulation Diameter-Min 0.039 inch
Mounting Option 1 POLARIZED LCK
Plating Thickness 39u inch
Withdrawl Force-Min 1.807 N