1-644488-0
vs
3-644861-0
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
POLARIZATION POST
Body Breadth
0.313 inch
0.313 inch
Body Depth
0.41 inch
0.41 inch
Body Length
1.084 inch
1.184 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN
NOT APPLICABLE
Contact Finish Termination
GOLD
Tin (Sn)
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
5 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
750VAC V
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
NATURAL
BLACK
Insulator Material
POLYESTER
GLASS FILLED POLYESTER
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Polarization Key
POLARIZING PEG
POLARIZED
Rated Current (Signal)
4 A
5 A
Reference Standard
UL, CSA
CSA, LR, U
Terminal Length
0.036 inch
0.14 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
10
10
Base Number Matches
2
2
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Additional Feature
SHROUDED
DIN Conformance
NO
Durability
25 Cycles
EMI Shielded
NO
Empty Shell
YES
IEC Conformance
NO
Insertion Force-Max
8.896 N
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
5A
Mounting Option 1
LOCKING
Mounting Option 2
FRICTION LOCK
Number of Ports
1
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
250u inch
UL Flammability Code
94V-0
Withdrawl Force-Min
3.614 N
Compare 1-644488-0 with alternatives
Compare 3-644861-0 with alternatives