1-644488-0 vs 3-644803-0 feature comparison

1-644488-0 TE Connectivity

Buy Now Datasheet

3-644803-0 TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option POLARIZATION POST
Body Breadth 0.313 inch 0.343 inch
Body Depth 0.41 inch 0.41 inch
Body Length 1.084 inch 1.184 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN NOT APPLICABLE
Contact Finish Termination GOLD Tin (Sn)
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 5 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 750VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color NATURAL BLACK
Insulator Material POLYESTER GLASS FILLED POLYESTER
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZING PEG POLARIZED
Rated Current (Signal) 4 A 5 A
Reference Standard UL, CSA CSA, LR, U
Terminal Length 0.036 inch 0.13 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
Base Number Matches 2 2
Pbfree Code Yes
Package Description ROHS COMPLIANT
Additional Feature SHROUDED
DIN Conformance NO
Durability 25 Cycles
EMI Shielded NO
Empty Shell YES
IEC Conformance NO
Insertion Force-Max 8.896 N
JESD-609 Code e3
MIL Conformance NO
Mains Connector Rating 5A
Mounting Option 1 LOCKING
Mounting Option 2 FRICTION LOCK
Number of Ports 1
Option GENERAL PURPOSE
Panel Mount NO
Plating Thickness 250u inch
UL Flammability Code 94V-0
Withdrawl Force-Min 3.614 N

Compare 1-644488-0 with alternatives

Compare 3-644803-0 with alternatives