1-644462-0
vs
1-5161800-0
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
Additional Feature
AMP
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
IDC
SOLDER
Total Number of Contacts
10
10
UL Flammability Code
94V-2
94V-0
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
11 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Contact Pattern
RECTANGULAR
EMI Shielded
NO
Empty Shell
YES
Insulation Resistance
1000000 Ω
Insulator Material
POLYETHYLENE
Mains Connector Rating
7A
Mounting Style
RIGHT ANGLE
Number of Ports
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Panel Mount
NO
Plating Thickness
200u inch
Polarization Key
POLARIZED
Rated Current (Signal)
7 A
Reference Standard
UL
Terminal Length
0.126 inch
Terminal Pitch
2.5 mm
Compare 1-644462-0 with alternatives
Compare 1-5161800-0 with alternatives