1-644382-2 vs 1-641436-2 feature comparison

1-644382-2 TE Connectivity

Buy Now Datasheet

1-641436-2 TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature CLOSED END, TERMINATION AMP
Board Mounting Option POLARIZATION POST
Body Breadth 0.73 inch 0.487 inch
Body Depth 0.355 inch 1.01 inch
Body Length 1.872 inch 2.028 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating SN NOT SPECIFIED
Contact Finish Termination GOLD TIN LEAD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 3 mΩ 3 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V 1500VAC V
Filter Feature NO NO
Insulation Resistance 5000000 Ω 5000000000 Ω
Insulator Color BLACK YELLOW
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Reference Standard UL, CSA UL, CSA
Terminal Length 0.485 inch
Termination Type IDC IDC
Total Number of Contacts 12 12
Wire Size-Max 18 AWG 20 AWG
Wire Size-Min 22 AWG 20 AWG
Base Number Matches 2 1
Pbfree Code No
DIN Conformance NO
Durability 25 Cycles
IEC Conformance NO
JESD-609 Code e0
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Option GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 7 A
UL Flammability Code 94V-2

Compare 1-641436-2 with alternatives