1-644329-0 vs 1-644370-0 feature comparison

1-644329-0 TE Connectivity

Buy Now Datasheet

1-644370-0 TE's AMP

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature AMP AMP
Body Breadth 0.355 inch
Body Depth 0.73 inch
Body Length 1.56 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN LEAD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 3 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 2200VAC V
Durability 25 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE
JESD-609 Code e0
MIL Conformance NO NO
Mating Contact Pitch 0.156 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 80u inch
Polarization Key POLARIZED HOUSING
Reference Standard UL, CSA
Termination Type IDC IDC
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Wire Size-Max 18 AWG
Wire Size-Min 18 AWG
Base Number Matches 1 1

Compare 1-644329-0 with alternatives

Compare 1-644370-0 with alternatives