1-644040-0 vs CE100F24-10-C feature comparison

1-644040-0 TE's AMP

Buy Now Datasheet

CE100F24-10-C Pancon Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP ITW PANCON
Reach Compliance Code unknown unknown
Additional Feature POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED SN ON NI
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 10 10
UL Flammability Code 94V-2
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer PANCON CONNECTORS
Body Breadth 0.27 inch
Body Depth 0.57 inch
Body Length 1 inch
Contact Design PREASSEM CONN
Contact Finish Termination TIN OVER NICKEL
Contact Pattern RECTANGULAR
Dielectric Withstanding Voltage 2000VAC V
Insertion Force-Max 5.3376 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE
Mating Contact Pitch 0.1 inch
Mounting Option 1 LOCKING
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Polarization Key SHRD ENDS
Rated Current (Signal) 3.5 A
Reference Standard UL
Wire Size-Max 24 AWG
Wire Size-Min 24 AWG
Withdrawl Force-Min 1.3344 N

Compare 1-644040-0 with alternatives

Compare CE100F24-10-C with alternatives