1-644038-0 vs 44812-0028 feature comparison

1-644038-0 TE Connectivity

Buy Now Datasheet

44812-0028 Molex

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer TE Connectivity Molex
Additional Feature AMP ROHS COMPLIANT & TUBE PACKAGE
Body Breadth 0.52 inch 0.295 inch
Body Depth 0.275 inch 0.177 inch
Body Length 1 inch 1.03 inch
Body/Shell Style RECEPTACLE PLUG
Cable Types STRANDED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 6 mΩ 40 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 25 Cycles 25 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 8.896 N 7.1168 N
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color RED BLACK
Insulator Material POLYAMIDE66 GLASS FILLED POLYAMIDE
MIL Conformance NO NO
Mains Connector Rating 5A
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 POLARIZED LCK LOCKING
Mounting Option 2 LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Plating Thickness 15u inch 15u inch
Polarization Key POLARIZED POLARIZED HOUSING
Rated Current (Signal) 5 A 5 A
Reference Standard CSA, UL UL, CSA
Terminal Pitch 2.54 mm 2.54 mm
Termination Type IDC SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-2 94V-0
Wire Size-Max 22 AWG
Wire Size-Min 22 AWG
Withdrawl Force-Min 3.614 N 2.6966 N
Base Number Matches 2 1
Factory Lead Time 15 Weeks
Dielectric Withstanding Voltage 1000VAC V
Mounting Style STRAIGHT
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR
Terminal Length 0.136 inch

Compare 1-644038-0 with alternatives

Compare 44812-0028 with alternatives