1-641210-3 vs 3090-813-3104 feature comparison

1-641210-3 TE's AMP

Buy Now Datasheet

3090-813-3104 Methode Electronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP METHODE ELECTRONICS INC
Reach Compliance Code unknown unknown
Additional Feature AMP W/LOCKING RAMP,W/O HOOK
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED SN ON CU
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE
Terminal Pitch 3.96 mm 3.9624 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 13 13
UL Flammability Code 94V-0
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.37 inch
Body Depth 0.45 inch
Body Length 2.022 inch
Body/Shell Style RECEPTACLE
Contact Finish Termination TIN OVER COPPER
Contact Pattern RECTANGULAR
Contact Resistance 5 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Insertion Force-Max LIF N
Insulation Resistance 500000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYCARBONATE
Mating Contact Pitch 0.156 inch
Number Of PCB Rows 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 200u inch
Polarization Key POLARIZED KEY
Rated Current (Signal) 7 A
Reference Standard UL, CSA
Terminal Length 0.218 inch
Withdrawl Force-Min LIF N

Compare 1-641210-3 with alternatives

Compare 3090-813-3104 with alternatives