1-641207-1
vs
1-164897-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.3 inch
Body Depth
0.125 inch
0.277 inch
Body Length
1.716 inch
1.08 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
3 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1250VAC V
Filter Feature
NO
NO
Insulation Resistance
5000000 Ω
Insulator Color
NATURAL
GREEN
Insulator Material
POLYESTER
GLASS FILLED POLYCARBONATE
Mating Contact Pitch
0.156 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
120u inch
Reference Standard
UL, CSA
UL
Terminal Length
0.157 inch
0.125 inch
Terminal Pitch
3.9624 mm
2.5 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
11
11
Base Number Matches
2
1
Pbfree Code
No
Samacsys Manufacturer
TE Connectivity
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
7A
Number of Ports
1
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
7 A
UL Flammability Code
94V-0
Compare 1-641207-1 with alternatives
Compare 1-164897-1 with alternatives