1-641199-0 vs 1-644426-0 feature comparison

1-641199-0 TE Connectivity

Buy Now Datasheet

1-644426-0 TE Connectivity

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature FEED THRU, LOOSE PIECE PKG. SHROUDED
Body Breadth 0.305 inch
Body Depth 0.52 inch
Body Length 1 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating AU ON NI NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 6 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 750VAC V
Durability 25 Cycles
Filter Feature NO NO
Insertion Force-Max 8.896 N
Insulation Resistance 5000000000 Ω
Insulator Color WHITE
Insulator Material POLYAMIDE
Mating Contact Pitch 0.1 inch
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Plating Thickness 15u inch
Rated Current (Signal) 5 A
Reference Standard UL, CSA
Termination Type IDC IDC
Total Number of Contacts 10 10
Wire Size-Max 22 AWG
Wire Size-Min 24 AWG
Withdrawl Force-Min 3.614 N
Base Number Matches 2 2
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Option GENERAL PURPOSE
UL Flammability Code 94V-2

Compare 1-641199-0 with alternatives

Compare 1-644426-0 with alternatives