1-641191-9
vs
51743-31900000CCLF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
AMPHENOL ICC
Reach Compliance Code
unknown
compliant
Additional Feature
AMP
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (30) OVER NICKEL (50)
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
IDC
PRESS FIT
Total Number of Contacts
19
19
UL Flammability Code
94V-2
94V-0
Base Number Matches
2
2
Package Description
LEAD FREE
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body/Shell Style
RECEPTACLE
Contact Finish Termination
GOLD OVER NICKEL
JESD-609 Code
e4
Mounting Style
STRAIGHT
Terminal Pitch
6.35 mm
Compare 1-641191-9 with alternatives
Compare 51743-31900000CCLF with alternatives