1-641177-8 vs BSTCM-530-D-14-GT-145-001 feature comparison

1-641177-8 TE's AMP

Buy Now Datasheet

BSTCM-530-D-14-GT-145-001 Major League Electronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TYCO ELECTRONICS AMP MAJOR LEAGUE ELECTRONICS
Reach Compliance Code unknown compliant
Additional Feature AMP MATING PIN LENGTH=0.337 INCH
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Gender FEMALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 2
Option GENERAL PURPOSE
Termination Type IDC
Total Number of Contacts 18 60
UL Flammability Code 94V-2
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.135 inch
Body Length 1.5 inch
Body/Shell Style RECEPTACLE
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e0
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mounting Style STRAIGHT
Number Of PCB Rows 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.794 mm
Plating Thickness 15u inch
Polarization Key POLAR PIN POSITION
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Pitch 1.27 mm

Compare 1-641177-8 with alternatives

Compare BSTCM-530-D-14-GT-145-001 with alternatives