1-641174-9 vs 801-44-019-10-001000 feature comparison

1-641174-9 TE's AMP

Buy Now Datasheet

801-44-019-10-001000 Mill-Max Mfg Corp

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP MILL-MAX MFG CORP
Reach Compliance Code unknown compliant
Additional Feature AMP
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC SOLDER
Total Number of Contacts 19 19
UL Flammability Code 94V-2
Base Number Matches 2 1
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.90.40.00
Body Breadth 0.1 inch
Body Depth 0.276 inch
Body Length 1.9 inch
Body/Shell Style SOCKET
Contact Finish Termination TIN
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 10000000000 Ω
Insulator Material POLYETHYLENE
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of PCB Rows 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 100u inch
Rated Current (Signal) 4.5 A
Terminal Length 0.118 inch
Terminal Pitch 2.54 mm

Compare 1-641174-9 with alternatives

Compare 801-44-019-10-001000 with alternatives