1-641169-8
vs
BSTCM-530-D-14-GT-145-001
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
TE CONNECTIVITY LTD
MAJOR LEAGUE ELECTRONICS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
FEED-THRU
MATING PIN LENGTH=0.337 INCH
Body Breadth
0.385 inch
0.135 inch
Body Depth
0.725 inch
Body Length
2.808 inch
1.5 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
AU ON NI
GOLD OVER NICKEL
Contact Finish Termination
GOLD
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
FEMALE
MALE
Contact Material
COPPER ALLOY
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
3 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
1250VAC V
Durability
25 Cycles
Filter Feature
NO
NO
Insertion Force-Max
5.7824 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
YELLOW
BLACK
Insulator Material
POLYAMIDE
GLASS FILLED POLYESTER
Mating Contact Pitch
0.156 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Type
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-55 °C
-65 °C
Plating Thickness
15u inch
15u inch
Rated Current (Signal)
7 A
3 A
Reference Standard
UL, CSA
UL
Termination Type
IDC
Total Number of Contacts
18
60
Wire Size-Max
20 AWG
Wire Size-Min
20 AWG
Withdrawl Force-Min
.4448 N
Base Number Matches
2
1
JESD-609 Code
e0
Mating Contact Row Spacing
0.05 inch
Mounting Style
STRAIGHT
Number Of PCB Rows
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.794 mm
Polarization Key
POLAR PIN POSITION
Terminal Pitch
1.27 mm
Compare 1-641169-8 with alternatives
Compare BSTCM-530-D-14-GT-145-001 with alternatives