1-641126-3 vs 1-825435-3 feature comparison

1-641126-3 TE Connectivity

Buy Now Datasheet

1-825435-3 TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Additional Feature AMP AMPMODU
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT APPLICABLE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 13 13
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer TE Connectivity
Body Breadth 0.145 inch
Body/Shell Style RECEPTACLE
Contact Finish Termination Tin (Sn)
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
EMI Shielded NO
Empty Shell NO
Insulation Resistance 5000000000 Ω
Insulator Color GREEN
Insulator Material POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
Mains Connector Rating 5A
Mating Contact Pitch 0.1 inch
Number Of PCB Rows 1
Number of Ports 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
Panel Mount NO
Plating Thickness 31.5u inch
Rated Current (Signal) 5 A
Reference Standard CSA, LR, U
Terminal Length 0.425 inch

Compare 1-641126-3 with alternatives

Compare 1-825435-3 with alternatives