1-640477-5 vs 1-640602-5 feature comparison

1-640477-5 TE's AMP

Buy Now Datasheet

1-640602-5 TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Additional Feature AMP
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED SN
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 15 15
UL Flammability Code 94V-2
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.385 inch
Body Depth 0.725 inch
Body Length 2.34 inch
Body/Shell Style PLUG
Contact Design PREASSEM CONN
Contact Finish Termination GOLD
Contact Pattern RECTANGULAR
Contact Resistance 3 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1250VAC V
Insulation Resistance 5000000 Ω
Insulator Color WHITE
Insulator Material POLYAMIDE
JESD-609 Code e4
Mating Contact Pitch 0.156 inch
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Plating Thickness 30u inch
Reference Standard UL, CSA
Terminal Length 0.48 inch
Wire Size-Max 24 AWG
Wire Size-Min 24 AWG

Compare 1-640477-5 with alternatives

Compare 1-640602-5 with alternatives