1-640469-7
vs
1-641190-7
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
Additional Feature
AMP
CLOSED END, LOOSE PIECE PKG.
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU ON NI
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
Termination Type
IDC
IDC
Total Number of Contacts
17
17
UL Flammability Code
94V-2
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.275 inch
Body Depth
0.52 inch
Body Length
1.7 inch
Body/Shell Style
PLUG
Contact Design
PREASSEM CONN
Contact Finish Termination
GOLD
Contact Pattern
RECTANGULAR
Contact Resistance
6 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
750VAC V
Durability
25 Cycles
Insertion Force-Max
8.896 N
Insulation Resistance
5000000000 Ω
Insulator Color
RED
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.1 inch
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Plating Thickness
15u inch
Rated Current (Signal)
5 A
Reference Standard
UL, CSA
Wire Size-Max
22 AWG
Wire Size-Min
22 AWG
Withdrawl Force-Min
3.614 N
Compare 1-640469-7 with alternatives
Compare 1-641190-7 with alternatives