1-640430-9 vs 4-641148-9 feature comparison

1-640430-9 TE's AMP

Buy Now Datasheet

4-641148-9 TE Connectivity

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Additional Feature AMP
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 19 19
UL Flammability Code 94V-2 94V-2
Base Number Matches 2 2
Body Breadth 0.355 inch
Body Depth 0.725 inch
Body Length 2.964 inch
Body/Shell Style RECEPTACLE
Cable Types STRANDED
Contact Design PREASSEM CONN
Contact Finish Termination TIN
Contact Pattern RECTANGULAR
EMI Shielded NO
Empty Shell YES
Insulator Color ORANGE
Insulator Material POLYAMIDE66
JESD-609 Code e3
Mains Connector Rating 7A
Number of Ports 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Panel Mount NO
Rated Current (Signal) 7 A
Reference Standard CSA, UL
Terminal Pitch 3.96 mm
Wire Size-Max 18 AWG

Compare 1-640430-9 with alternatives

Compare 4-641148-9 with alternatives