1-640429-4 vs 4-640429-4 feature comparison

1-640429-4 TE Connectivity

Buy Now Datasheet

4-640429-4 TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature AMP ROHS COMPLIANT
Body Breadth 0.355 inch 0.355 inch
Body Depth 0.725 inch 0.725 inch
Body Length 2.184 inch 2.34 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Finish Termination Tin/Lead (Sn/Pb) Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 5 mΩ 5 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 2200VAC V
Durability 25 Cycles 25 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 8.0064 N 8.0064 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color WHITE WHITE
Insulator Material POLYAMIDE POLYAMIDE66
JESD-609 Code e0 e3
MIL Conformance NO NO
Mating Contact Pitch 0.156 inch 0.156 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 80u inch 80u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 7 A 7 A
Reference Standard UL CSA, UL
Termination Type IDC IDC
Total Number of Contacts 14 14
UL Flammability Code 94V-2 94V-2
Wire Size-Max 24 AWG 24 AWG
Wire Size-Min 24 AWG 24 AWG
Withdrawl Force-Min .8896 N .8896 N
Base Number Matches 1 2
Factory Lead Time 28 Weeks
Samacsys Manufacturer TE Connectivity
Cable Types STRANDED
EMI Shielded NO
Empty Shell YES
Mains Connector Rating 7A
Mounting Option 2 LOCKING
Number of Ports 1
Panel Mount NO
Terminal Pitch 3.96 mm

Compare 1-640429-4 with alternatives

Compare 4-640429-4 with alternatives