1-640428-7 vs 4-640428-7 feature comparison

1-640428-7 TE Connectivity

Buy Now Datasheet

4-640428-7 TE Connectivity

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature AMP
Body Breadth 0.355 inch
Body Depth 0.725 inch 0.355 inch
Body Length 2.652 inch 2.652 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 7 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V
Durability 25 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 8.0064 N
Insulation Resistance 5000000000 Ω
Insulator Color RED RED
Insulator Material POLYAMIDE POLYAMIDE
JESD-609 Code e0
MIL Conformance NO NO
Mating Contact Pitch 0.156 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 80u inch 200u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 7 A
Reference Standard UL, CSA CSA, UL
Termination Type IDC IDC
Total Number of Contacts 17 17
UL Flammability Code 94V-2 94V-2
Wire Size-Max 22 AWG 22 AWG
Wire Size-Min 22 AWG
Withdrawl Force-Min .8896 N
Base Number Matches 1 2
Cable Types STRANDED
EMI Shielded NO
Empty Shell YES
Insulation Diameter-Min 0.095 inch
Mains Connector Rating 7A
Mounting Option 2 LOCKING
Number of Ports 1
Panel Mount NO
Terminal Pitch 3.96 mm

Compare 1-640428-7 with alternatives

Compare 4-640428-7 with alternatives