1-640428-3 vs CE156F22-13-T feature comparison

1-640428-3 TE Connectivity

Buy Now Datasheet

CE156F22-13-T Pancon Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer TE CONNECTIVITY LTD ITW PANCON
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature AMP CLOSED END, TERMINATION
Body Breadth 0.355 inch 0.33 inch
Body Depth 0.725 inch 0.77 inch
Body Length 2.028 inch 2.028 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT SPECIFIED SN
Contact Finish Termination Tin/Lead (Sn/Pb) GOLD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 7 mΩ
Contact Style SQ PIN-SKT DUAL PRONG
DIN Conformance NO
Dielectric Withstanding Voltage 1500VAC V 3000VAC V
Durability 25 Cycles
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 8.0064 N 6.672 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color RED NATURAL
Insulator Material POLYAMIDE POLYAMIDE
JESD-609 Code e0 e4
MIL Conformance NO
Mating Contact Pitch 0.156 inch 0.156 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE
Plating Thickness 80u inch 200u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A
Reference Standard UL, CSA UL, CSA
Termination Type IDC IDC
Total Number of Contacts 13 13
UL Flammability Code 94V-2
Wire Size-Max 22 AWG 18 AWG
Wire Size-Min 22 AWG 26 AWG
Withdrawl Force-Min .8896 N 6.672 N
Base Number Matches 1 1
Insulation Diameter-Min 0.04 inch
Terminal Length

Compare 1-640428-3 with alternatives

Compare CE156F22-13-T with alternatives