1-640426-1
vs
4-640426-1
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Additional Feature |
AMP
|
|
Body Breadth |
0.355 inch
|
|
Body Depth |
0.725 inch
|
|
Body Length |
1.716 inch
|
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Design |
PREASSEM CONN
|
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Finish Termination |
Tin/Lead (Sn/Pb)
|
TIN
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
3 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
2200VAC V
|
|
Durability |
25 Cycles
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
8.0064 N
|
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Color |
ORANGE
|
|
Insulator Material |
POLYAMIDE
|
|
JESD-609 Code |
e0
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.156 inch
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Plating Thickness |
80u inch
|
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
7 A
|
|
Reference Standard |
UL, CSA
|
|
Termination Type |
IDC
|
IDC
|
Total Number of Contacts |
11
|
11
|
UL Flammability Code |
94V-2
|
94V-2
|
Wire Size-Max |
18 AWG
|
|
Wire Size-Min |
18 AWG
|
|
Withdrawl Force-Min |
.8896 N
|
|
Base Number Matches |
1
|
3
|
Package Description |
|
ROHS COMPLIANT
|
|
|
|
Compare 1-640426-1 with alternatives