1-5767146-1 vs 767114-4 feature comparison

1-5767146-1 TE Connectivity

Buy Now Datasheet

767114-4 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer TE Connectivity TE Connectivity
Board Mounting Option LOCATING POST LOCATING POST
Body Breadth 0.315 inch 0.272 inch
Body Depth 0.591 inch 0.24 inch
Body Length 2.498 inch 2.498 inch
Body/Shell Style RECEPTACLE
Characteristic Impedance 50 Ω 50 Ω
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Arrangement S152P4 S152P4
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 2000000 Ω 2000000 Ω
Insulator Color BLACK BLACK
MIL Conformance NO NO
Mains Connector Rating 11.5A 11.5A
Mating Contact Row Spacing 0.228 inch 0.228 inch
Mixed Contacts YES YES
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 29.9212u inch 30u inch
Rated Current (Signal) 11.5 A 11.5 A
Rated Voltage 4 V 4 V
Reference Standard CSA, UL CSA, UL
Terminal Pitch 0.64 mm 0.64 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 156 156
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Insulator Material LIQUID CRYSTAL POLYMER

Compare 1-5767146-1 with alternatives

Compare 767114-4 with alternatives