1-5535676-3 vs 1-535676-3 feature comparison

1-5535676-3 TE Connectivity

Buy Now Datasheet

1-535676-3 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 16 Weeks, 1 Day
Samacsys Manufacturer TE Connectivity
Body Depth 0.137 inch 0.32 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
MIL Conformance NO NO
Mains Connector Rating 2A
Mating Contact Row Spacing 0.31 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 2 A 2 A
Reference Standard CSA, LR, U UL, CSA
Terminal Length 0.115 inch 0.115 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 14 14
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature AMPMODU
Body Breadth 0.137 inch
Body Length 1.4 inch
Contact Resistance 12 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1050VAC V
Durability 200 Cycles
Insertion Force-Max 1.668 N
Mating Contact Pitch 0.1 inch
Mounting Option 1 LOCKING
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 7.874 mm
Withdrawl Force-Min .278 N

Compare 1-5535676-3 with alternatives