1-5353831-0 vs 61083-143022 feature comparison

1-5353831-0 TE Connectivity

Buy Now Datasheet

61083-143022 Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL ICC
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks, 3 Days
Board Mounting Option LOCATING POST
Body Breadth 0.244 inch 0.24 inch
Body Depth 0.275 inch 0.264 inch
Body Length 1.917 inch 2.433 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT APPLICABLE TIN LEAD
Contact Gender MALE MALE
Contact Material NOT APPLICABLE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
Dielectric Withstanding Voltage 200VAC V 707VAC V
Durability 50 Cycles 100 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .8896 N 0.9 N
Insulation Resistance 2000000 Ω 1000000000 Ω
Insulator Color BLACK NATURAL
Insulator Material POLYETHYLENE GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mains Connector Rating .5A
Mating Contact Pitch 0.024 inch 0.032 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.207 mm 4.4 mm
Panel Mount NO
Plating Thickness 7.874u inch 78.7u inch
Polarization Key POLARIZED
Rated Current (Signal) 0.5 A 0.8 A
Reference Standard UL CSA, UL
Terminal Pitch 0.6 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 140 140
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .0973 N 0.1 N
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Resistance 50 mΩ
Contact Style SQ PIN-SKT
JESD-609 Code e0
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 1-5353831-0 with alternatives

Compare 61083-143022 with alternatives