1-534998-4 vs 63453-128 feature comparison

1-534998-4 TE Connectivity

Buy Now Datasheet

63453-128 Amphenol FCi

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 16 Weeks, 1 Day
Samacsys Manufacturer TE Connectivity
Additional Feature LOW PROFILE TUBE PKG
Body Breadth 0.24 inch 0.165 inch
Body Depth 0.198 inch 0.177 inch
Body Length 1.4 inch 1.134 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE GOLD (30)
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 12 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 750VAC V
Durability 200 Cycles 100 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.668 N 1.946 N
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE GLASS FILLED POLYCARBONATE
MIL Conformance NO NO
Mains Connector Rating 2A
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.0066 mm
Panel Mount NO
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 2 A 1 A
Reference Standard CSA, LR, U UL, CSA
Terminal Length 0.125 inch 0.098 inch
Terminal Pitch 2.54 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 28 28
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .278 N .199882 N
Base Number Matches 1 1
Contact Finish Termination GOLD
JESD-609 Code e4
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING

Compare 1-534998-4 with alternatives

Compare 63453-128 with alternatives