1-532429-3 vs SMH151-LPSE-D50-SM-BK feature comparison

1-532429-3 TE Connectivity

Buy Now Datasheet

SMH151-LPSE-D50-SM-BK Sullins Connector Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option #2-56 THD HOLE
Body Breadth 0.38 inch 0.122 inch
Body Depth 0.462 inch 0.071 inch
Body Length 7.75 inch 1.969 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Durability 250 Cycles
Filter Feature NO NO
Insulator Color NATURAL BLACK
Insulator Material GLASS FILLED POLYPHENYLENE SULFIDE LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.1 inch 0.039 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 #2-56
Mounting Option 2 THREADED
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch 10u inch
Polarization Key POLARIZED KEY
Reference Standard UL, CSA UL
Terminal Length 0.733 inch
Terminal Pitch 2.54 mm 0.9906 mm
Termination Type WIRE WRAP SURFACE MOUNT
Total Number of Contacts 140 100
Base Number Matches 2 1
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 300VAC V
Insulation Resistance 1000000000 Ω
Rated Current (Signal) 1 A

Compare 1-532429-3 with alternatives

Compare SMH151-LPSE-D50-SM-BK with alternatives