1-5316076-0 vs 1-316076-0 feature comparison

1-5316076-0 TE Connectivity

Buy Now Datasheet

1-316076-0 TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Material NOT SPECIFIED COPPER ALLOY
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature WITH TRAY PACKAGING
Board Mounting Option PEG
Body Breadth 0.244 inch
Body Depth 0.136 inch
Body Length 1.917 inch
Body/Shell Style PLUG
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
DIN Conformance NO
Dielectric Withstanding Voltage 200VAC V
Filter Feature NO
IEC Conformance NO
Insulator Material POLYETHYLENE
JESD-609 Code e0
MIL Conformance NO
Mating Contact Pitch 0.024 inch
Mating Information 1-316077-0
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.2418 mm
Plating Thickness 8u inch
Polarization Key SHRD ENDS
Rated Current (Signal) 0.5 A
Terminal Pitch 0.6 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 140
UL Flammability Code 94V-0

Compare 1-5316076-0 with alternatives

Compare 1-316076-0 with alternatives