1-5177983-2 vs FX4C2-60S-1.27DSAL feature comparison

1-5177983-2 TE Connectivity

Buy Now Datasheet

FX4C2-60S-1.27DSAL Hirose Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code compliant unknown
Factory Lead Time 10 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity
Body Breadth 0.236 inch 0.197 inch
Body Depth 0.197 inch 0.236 inch
Body Length 1.173 inch 1.861 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT APPLICABLE GOLD
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier GOLD
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 45 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 300VAC V
Durability 100 Cycles 300 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .8896 N LIF N
Insulation Resistance 2000000 Ω 100000000 Ω
Insulator Color NATURAL BEIGE
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE
JESD-609 Code e3 e4
MIL Conformance NO NO
Mains Connector Rating .5A
Mating Contact Pitch 0.031 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 4
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR STAGGERED
PCB Contact Row Spacing 4.3942 mm 1.27 mm
Panel Mount NO
Plating Thickness 15u inch
Polarization Key POLARIZED SHRD ENDS
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL
Terminal Pitch 0.8 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 60 60
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .0973 N LIF N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZED
Board Mounting Option SPLIT BOARD LOCK
Mating Information MULTIPLE MATING PARTS AVAILABLE
Terminal Length 0.13 inch

Compare 1-5177983-2 with alternatives

Compare FX4C2-60S-1.27DSAL with alternatives