1-445717-6 vs BKAS3271MAA3 feature comparison

1-445717-6 TE Connectivity

Buy Now Datasheet

BKAS3271MAA3 ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD ITT CANNON
Reach Compliance Code compliant compliant
Factory Lead Time 21 Weeks, 6 Days
Samacsys Manufacturer TE Connectivity
Additional Feature POLARIZED
Body/Shell Style PLUG PLUG
Connector Type RACK AND PANEL CONNECTOR RACK AND PANEL CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT APPLICABLE
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material THERMOSET THERMOSET
MIL Conformance NO NO
Mains Connector Rating 23A
Mixed Contacts NO YES
Mounting Type CABLE CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Rated Current (Signal) 23 A
Shell Finish NICKEL ALODINE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 3
Total Number of Contacts 271 271
Base Number Matches 1 1
Mating Information MULTIPLE MATING PARTS AVAILABLE
Termination Type CRIMP

Compare 1-445717-6 with alternatives

Compare BKAS3271MAA3 with alternatives