1-440053-0 vs 1-1734827-0 feature comparison

1-440053-0 TE Connectivity

Buy Now Datasheet

1-1734827-0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Factory Lead Time 7 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature HIGH PERFORMANCE INTERCONNECT
Board Mounting Option SOLDERABLE RETENTION CLIPS PEG
Body Breadth 0.323 inch 0.236 inch
Body Depth 0.165 inch 0.22 inch
Body Length 1.082 inch 0.945 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 39.1424 N
Insulation Resistance 1000000000 Ω 500000000 Ω
Insulator Color NATURAL NATURAL
Insulator Material GLASS FILLED POLYAMIDE66 POLYAMIDE9T/POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 3A 3A
Mating Contact Pitch 0.098 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Panel Mount NO NO
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 3 A 3 A
Rated Voltage 250 V 100 V
Reference Standard UL UL
Terminal Length 0.134 inch 0.102 inch
Terminal Pitch 2.5 mm 2 mm
Termination Type PRESS FIT SURFACE MOUNT
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Wire Size-Max 22 AWG 24 AWG
Wire Size-Min 28 AWG 30 AWG
Base Number Matches 1 1
Contact Finish Termination NOT APPLICABLE
Contact Resistance 20 mΩ
Plating Thickness 100u inch

Compare 1-440053-0 with alternatives

Compare 1-1734827-0 with alternatives