1-440052-0 vs 22-11-1101 feature comparison

1-440052-0 TE Connectivity

Buy Now Datasheet

22-11-1101 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 7 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity Molex
Additional Feature HIGH PERFORMANCE INTERCONNECT POLARIZED
Board Mounting Option SOLDERABLE RETENTION CLIPS
Body Breadth 0.15 inch 0.228 inch
Body Depth 0.236 inch 0.461 inch
Body Length 1.082 inch 0.964 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 39.1424 N 1.946 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color NATURAL WHITE
Insulator Material GLASS FILLED POLYAMIDE66 POLYAMIDE
MIL Conformance NO NO
Mains Connector Rating 3A
Mating Contact Pitch 0.098 inch 0.098 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING POLARIZED LCK
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 3 A 3 A
Rated Voltage 250 V
Reference Standard UL UL, CSA
Terminal Length 0.134 inch 0.134 inch
Terminal Pitch 2.5 mm 2.5 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 1
Pbfree Code Yes
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 1000VAC V
Mating Information MULTIPLE MATING PARTS AVAILABLE
Withdrawl Force-Min .556 N

Compare 1-440052-0 with alternatives

Compare 22-11-1101 with alternatives