1-440052-0 vs 1-87224-0 feature comparison

1-440052-0 TE Connectivity

Buy Now Datasheet

1-87224-0 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 7 Weeks, 2 Days 12 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature HIGH PERFORMANCE INTERCONNECT AMPMODU
Board Mounting Option SOLDERABLE RETENTION CLIPS
Body Breadth 0.15 inch
Body Depth 0.236 inch 0.09 inch
Body Length 1.082 inch 0.984 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 39.1424 N
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color NATURAL BLACK
Insulator Material GLASS FILLED POLYAMIDE66 POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 3A 3A
Mating Contact Pitch 0.098 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Panel Mount NO NO
Polarization Key POLARIZED
Rated Current (Signal) 3 A 3 A
Rated Voltage 250 V
Reference Standard UL CSA, LR, U
Terminal Length 0.134 inch 0.125 inch
Terminal Pitch 2.5 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 1
Pbfree Code Yes
Contact Finish Termination Gold (Au)
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Plating Thickness 15u inch

Compare 1-440052-0 with alternatives

Compare 1-87224-0 with alternatives