1-382394-9 vs A6S-3102 feature comparison

1-382394-9 TE Connectivity

Buy Now Datasheet

A6S-3102 OMRON Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD OMRON CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Color WHITE YELLOW
Actuator Material THERMOPLASTIC
Actuator Type PIANO FLAT TYPE
Additional Feature LOW PROFILE, UV SEALED
Body Breadth 7.366 mm 6.2 mm
Body Color BLACK
Body Height 9.652 mm 3 mm
Body Length or Diameter 24.892 mm 8.56 mm
Center Contact Material COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL
Contact Current(DC)-Max 0.025 A 0.025 A
Contact (DC) Max Rating R Load 0.025A@24VDC 0.025A@24VDC
Contact Function ON-OFF ON-OFF
Contact Resistance 0.1 mΩ 0.2 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max 24 V 24 V
Dielectric Withstand Volts 500VDC V 500VAC V
Electrical Life 7000 Cycle(s) 1000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating GOLD OVER NICKEL GOLD
Insulation Resistance 100000000000 Ω 100000000 Ω
Insulator Material GLASS FILLED POLYESTER
Mounting Feature THROUGH HOLE-RIGHT ANGLE SURFACE MOUNT-STRAIGHT
Number of Switch Sections 9 3
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -55 °C -20 °C
PCB Hole Count 18
Surface Mount NO NO
Switch Action VERTICAL LATCHED
Switch Function SPST SPST
Switch Type PIANO DIP SWITCH SLIDE DIP SWITCH
Terminal Finish TIN-LEAD/NICKEL Gold (Au)
Terminal Length 0.14 inch
Terminal Material COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Rohs Code Yes
JESD-609 Code e4
Number of Positions 2
Packing Method TUBE
Sealing TOP TAPE SEALED
Solderability HAND/REFLOW

Compare 1-382394-9 with alternatives

Compare A6S-3102 with alternatives