1-353183-1
vs
61083-164146
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
TAPE MOUNTED
POLARIZED
Body Breadth
0.244 inch
Body Depth
0.136 inch
Body Length
2.154 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
AU ON NI
GOLD FLASH (4) OVER PALLADIUM NICKEL
Contact Gender
FEMALE
MALE
Contact Material
COPPER ALLOY
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
200VAC V
Durability
50 Cycles
Filter Feature
NO
NO
Insertion Force-Max
.8896 N
Insulation Resistance
100000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYETHYLENE
Mating Contact Pitch
0.024 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.2418 mm
Plating Thickness
8u inch
Polarization Key
SHRD ENDS
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
0.6096 mm
0.8 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
160
160
Withdrawl Force-Min
.0973 N
Base Number Matches
2
2
Pbfree Code
No
Contact Finish Termination
TIN LEAD OVER NICKEL
DIN Conformance
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Option
GENERAL PURPOSE
UL Flammability Code
94V-0
Compare 1-353183-1 with alternatives
Compare 61083-164146 with alternatives