1-292250-0
vs
3-292164-0
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
Board Mounting Option
SOLDERABLE RETENTION CLIPS
SOLDERABLE RETENTION CLIPS
Body Breadth
0.228 inch
0.228 inch
Body Depth
0.346 inch
0.346 inch
Body Length
0.858 inch
0.858 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
NATURAL
BLUE
Insulator Material
POLYAMIDE66
POLYAMIDE66
MIL Conformance
NO
NO
Mains Connector Rating
4A
4A
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
221 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Plating Thickness
39.37u inch
78.73u inch
Polarization Key
POLARIZED
POLARIZED
Rated Current (Signal)
4 A
4 A
Rated Voltage
125 V
125 V
Reference Standard
CSA, LR, U
CSA, LR, U
Terminal Length
0.126 inch
0.126 inch
Terminal Pitch
2 mm
2 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
10
10
UL Flammability Code
94V-0
94V-0
Wire Size-Max
22 AWG
22 AWG
Wire Size-Min
28 AWG
28 AWG
Base Number Matches
2
1
Samacsys Manufacturer
TE Connectivity
Compare 1-292250-0 with alternatives
Compare 3-292164-0 with alternatives