1-292215-2
vs
1-2842121-2
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
11 Weeks, 6 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Additional Feature |
PANEL MOUNTABLE
|
|
Body Depth |
0.464 inch
|
|
Body Length |
1.027 inch
|
0.945 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Finish Termination |
Tin (Sn)
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
WHITE
|
BLACK
|
Insulator Material |
POLYAMIDE66
|
GLASS FILLED POLYAMIDE9T
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
2A
|
2A
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 2 |
LATCHING
|
|
Mounting Type |
PANEL
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Rated Current (Signal) |
2 A
|
2 A
|
Rated Voltage |
50 V
|
|
Reference Standard |
CSA, UL
|
UL
|
Terminal Pitch |
1.5 mm
|
2 mm
|
Total Number of Contacts |
12
|
12
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
2
|
1
|
Body Breadth |
|
0.079 inch
|
Dielectric Withstanding Voltage |
|
500VAC V
|
Mounting Style |
|
RIGHT ANGLE
|
Plating Thickness |
|
78.74u inch
|
Terminal Length |
|
0.11 inch
|
Termination Type |
|
SOLDER
|
|
|
|
Compare 1-292215-2 with alternatives
Compare 1-2842121-2 with alternatives