1-292165-0 vs 1-292166-0 feature comparison

1-292165-0 TE Connectivity

Buy Now Datasheet

1-292166-0 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Samacsys Manufacturer TE Connectivity TE Connectivity
Board Mounting Option SOLDERABLE RETENTION CLIPS
Body Breadth 0.228 inch 0.228 inch
Body Depth 0.267 inch 0.267 inch
Body Length 0.858 inch 0.858 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color NATURAL NATURAL
Insulator Material POLYAMIDE66 POLYAMIDE66
MIL Conformance NO NO
Mains Connector Rating 4A 4A
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 78.73u inch 78.73u inch
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 4 A 4 A
Rated Voltage 125 V 125 V
Reference Standard CSA, LR, U UL
Terminal Length 0.126 inch 0.126 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Wire Size-Max 22 AWG 22 AWG
Wire Size-Min 28 AWG 28 AWG
Base Number Matches 2 1
Factory Lead Time 8 Weeks, 5 Days

Compare 1-292165-0 with alternatives

Compare 1-292166-0 with alternatives