1-292143-4 vs 4-644892-4 feature comparison

1-292143-4 TE Connectivity

Buy Now Datasheet

4-644892-4 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Samacsys Manufacturer TE Connectivity
Body Breadth 0.157 inch
Body Depth 0.346 inch 0.41 inch
Body Length 1.173 inch 1.084 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color NATURAL BLACK
Insulator Material POLYAMIDE66 GLASS FILLED POLYESTER
MIL Conformance NO NO
Mains Connector Rating 4A 4A
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 78.73u inch 250u inch
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 4 A 4 A
Rated Voltage 125 V
Reference Standard UL CSA, LR, U
Terminal Length 0.126 inch 0.14 inch
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 14 14
UL Flammability Code 94V-0 94V-0
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 2
Pbfree Code Yes
Package Description ROHS COMPLIANT
Contact Finish Termination MATTE TIN
JESD-609 Code e3
Mounting Option 2 FRICTION LOCK

Compare 1-292143-4 with alternatives

Compare 4-644892-4 with alternatives