1-2842105-2 vs 1-2842113-2 feature comparison

1-2842105-2 TE Connectivity

Buy Now Datasheet

1-2842113-2 TE Connectivity

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
unknown unknown
TE Connectivity TE Connectivity
0.079 inch 0.079 inch
0.945 inch 0.945 inch
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED NOT SPECIFIED
MALE MALE
NOT SPECIFIED NOT SPECIFIED
RECTANGULAR RECTANGULAR
NO NO
500VAC V 500VAC V
NO NO
YES YES
NO NO
NO NO
BLACK BLACK
GLASS FILLED POLYAMIDE9T GLASS FILLED POLYAMIDE9T
NO NO
2A 2A
NO NO
STRAIGHT RIGHT ANGLE
BOARD BOARD
ONE ONE
1 1
1 1
105 °C 105 °C
-40 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
NO NO
78.74u inch 78.74u inch
2 A 2 A
UL UL
2 mm 2 mm
SOLDER SOLDER
12 12
94V-0 94V-0
1 1
0.11 inch

Compare 1-2842105-2 with alternatives

Compare 1-2842113-2 with alternatives