1-281793-0 vs 104422-2 feature comparison

1-281793-0 TE Connectivity

Buy Now Datasheet

104422-2 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature AMPMODU POLARISED, LATCHED
Body Depth 0.701 inch 0.335 inch
Body Length 1.031 inch 1 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Diameter-Min 0.039 inch
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLUE BLACK
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 3A 3A
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Rated Current (Signal) 3 A 3 A
Reference Standard UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type IDC CRIMP
Total Number of Contacts 20 20
UL Flammability Code 94V-0
Wire Size-Max 26 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 1
Factory Lead Time 20 Weeks
Body Breadth 0.335 inch
Contact Arrangement S20P0
Dielectric Withstanding Voltage 750VAC V
Mating Contact Pitch 0.1 inch
Mounting Option 2 W/STRAIN RELIEF
Polarization Key POLARIZED HOUSING
Rated Voltage 267 V

Compare 1-281793-0 with alternatives

Compare 104422-2 with alternatives