1-281714-9 vs CMS19S-D5T913 feature comparison

1-281714-9 TE Connectivity

Buy Now Datasheet

CMS19S-D5T913 Cristek Interconnects Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP CRISTEK INTERCONNECTS INC
Reach Compliance Code unknown compliant
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC SOLDER
Total Number of Contacts 19 19
UL Flammability Code 94V-0
Base Number Matches 2 1
Body Breadth 0.09 inch
Body Depth 0.13 inch
Body Length 0.985 inch
Contact Finish Termination GOLD OVER NICKEL
JESD-609 Code e4
Mating Contact Pitch 0.05 inch
Mounting Style STRAIGHT
Terminal Pitch 1.27 mm

Compare 1-281714-9 with alternatives

Compare CMS19S-D5T913 with alternatives