1-2355185-2 vs 3-173983-2 feature comparison

1-2355185-2 TE Connectivity

Buy Now Datasheet

3-173983-2 TE Connectivity

Buy Now Datasheet
Yes Yes
Obsolete Active
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
unknown compliant
TE Connectivity TE Connectivity
0.079 inch 0.201 inch
0.945 inch 1.024 inch
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED NOT APPLICABLE
MALE MALE
NOT SPECIFIED NOT APPLICABLE
RECTANGULAR RECTANGULAR
NO NO
500VAC V
NO NO
YES YES
NO NO
NO NO
BLACK CREAM-YELL
GLASS FILLED POLYAMIDE9T GLASS FILLED POLYBUTYLENE TEREPHTHALATE
NO NO
2A 2A
NO NO
STRAIGHT RIGHT ANGLE
BOARD BOARD
ONE ONE
1 1
1 1
125 °C 105 °C
-40 °C -30 °C
GENERAL PURPOSE GENERAL PURPOSE
NO NO
29.92u inch 39.37u inch
2 A 2 A
UL CSA, LR, U
0.11 inch 0.138 inch
2 mm 2 mm
SOLDER SOLDER
12 12
94V-0 94V-0
1 1
Yes
EAR99
8536.69.40.40
SOLDERED DIRECTLY TO THE BOARD
SOLDERABLE RETENTION CLIPS
0.157 inch
PLUG
DISCRETE
20 mΩ
1000000000 Ω
0.079 inch
LOCKING
W/STRAIN RELIEF
1
RECTANGULAR
POLARIZED
125 V

Compare 1-2355185-2 with alternatives

Compare 3-173983-2 with alternatives